再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,188,934.87 (¥1,307,828.357) |
製品情報
製品概要
The CPS-8910 is designed for large multiple-input, multiple output (MIMO) expansion configurations and system control on the PXI platform or software defined radio devices. The CPS-8910 provides two PCI Express upstream ports and eight downstream ports for seamless system expansion. You can connect the downstream ports to external devices, such as a Software Defined Radio Reconfigurable Device, to create large multichannel MIMO systems. You also can connect multiple CPS-8910 switch boxes to a single PXI Express chassis to create massive MIMO systems with a Software Defined Radio Reconfigurable Device. The large data throughput capacity makes the CPS-8910 an ideal data aggregator for massive MIMO systems. You can use the CPS-8910 with copper or fibre-optic cables.
技術仕様
Cabled PCIE Switch Box x4 10-Port
CPS-8910
NI PCI Express
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書