再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,124,438.65 (¥1,236,882.515) |
製品情報
製品概要
786456-01 is a PCIe-7846 Kintex-7 160T FPGA, 500kS/s multifunction reconfigurable I/O device. The PCIe-7846 features a user-programmable FPGA for high-performance onboard processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronization. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7846 features a dedicated analogue-to-digital converter per channel for independent timing and triggering. This device offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Operating environmental temperature range from 0°C to 55°C ( IEC 60068-2-1 and IEC 60068-2-2)
注意
Do not connect the NI PCIe-7846 to signals or use for measurements within Measurement Categories II, III, or IV.
技術仕様
Multifunction Reconfigurable I/O Device
16bit
8チャネル
± 1V ~ ± 10V
NI DAQ Devices
0
500kSPS
8チャネル
48I/O
0°C ~ +55°C
PCIe-7846
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書