さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥506,840.47 (¥557,524.517) |
製品情報
製品概要
785817-01 is a PCIe‑6374 4 AI (16bit, 3.5MS/s/ch), 2 AO, 24 DIO, multifunction I/O device. It is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32‑bit counters, and analogue and digital triggering. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6374 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing tests in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included DAQExpress™ companion software provides basic measurement and analysis, while the NI‑DAQmx driver provides the ability to create customized automated measurement and control applications.
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 16.8cm × 11.1cm
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
注意
Do not use for measurements within Categories II, III, and IV.
技術仕様
多機能 I/O デバイス
16bit
2チャネル
± 1V ~ ± 10V
NI DAQ Devices
0
3.571MSPS
4チャネル
24I/O
0°C ~ +50°C
PCIe-6374
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書