さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥958,730.7 (¥1,054,603.77) |
製品情報
製品概要
The PCIe-6376 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe-6376 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included DAQExpress™ companion software provides basic measurement and analysis, while the NI-DAQmx driver provides the ability to create customized automated measurement and control applications.
技術仕様
Multifunction I/O Device
16bit
2チャネル
± 1V ~ ± 10V
NI DAQ Devices
0
3.571MSPS
8チャネル
24I/O
0°C ~ +50°C
PCIe-6376
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書