10 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥383,912.63 (¥422,303.893) |
製品情報
製品概要
785185-01 is a NI‑9213 16-channel, 75S/s aggregate, ±78mV C series temperature input module. The NI‑9213 is a high-density thermocouple input module that is designed for higher channel count systems. With this module, users can add thermocouples to mixed-signal test systems without taking up too many slots. The NI‑9213 includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. The NI‑9213 features NIST‑traceable calibration and a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Operating temperature rating range from -40°C to 70°C
- front connection type is spring terminal
技術仕様
C Series Temperature Input Module
24bit
-
± 78.125mV
NI CompactDAQ/CompactRIO Systems
0
75SPS
16チャネル
-
-40°C ~ +70°C
NI-9213
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書