さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥176,954.98 (¥194,650.478) |
製品情報
製品概要
784663-01 is a USB-8506 1 port, USB LIN interface device. It is a local interconnect network (LIN) interface for developing applications with the NI-XNET driver. The USB-8506 is powered over the USB bus and does not require external power. The USB-8506 excels in applications requiring logging or manipulation of hundreds of LIN frames and signals, such as in-vehicle data logging, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time. The USB-8506 is available with a three-pin COMBICON synchronisation connector for triggering and synchronizing the internal hardware time base with other devices.
- USB 2.0 bus connector
- LIN 2.2 physical layer
- 5.25V max input voltage
- 180mA typical working mode current
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Dimension is 8.38 cm x 10.29 cm x 2.49 cm
- Ambient temperature range from 0°C to 55°C
技術仕様
LIN Interface Device
20Kbps
リアルタイム OS, Windows
USB-8506
1 ポート
USB 2.0
NI Test and Measurement Devices
0
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書