さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥328,532.52 (¥361,385.772) |
製品情報
製品概要
783827-01 is a NI‑9250 2-channel, 102.4kS/s/ch simultaneous, ±5V, C series sound and vibration input module. The NI‑9250 can measure signals from integrated electronic piezoelectric (IEPE) and non‑IEPE sensors such as accelerometers and microphones. The NI‑9250 is also compatible with smart TEDS sensors. The NI‑9250 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
技術仕様
C シリーズ 音響 ・ 振動 入力 モジュール
24bit
AC/DC
BNC
-
NI-9250
102.4kSPS
-
0.43Hz
2チャネル
NI CompactDAQ & CompactRIO Systems
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書