The cDAQ-9132 controls the timing, synchronisation, and data transfer between C Series I/O modules and an integrated computer. It includes Intel Atom dual-core processing and 16 GB non-volatile storage for data-logging and embedded monitoring. You can choose between running Windows or NI Linux® Real-Time. The cDAQ-9132 offers an array of standard connectivity and expansion options, including SD storage, USB, Ethernet, RS232 serial, and trigger input. You can combine the cDAQ-9132 with up to four C Series I/O modules for a custom analogue I/O, digital I/O, counter/timer, and controller area network (CAN) measurement and logging system. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- スロット数
4
8 見つかった製品
- 生産国:
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国関税番号:84715000US ECCN:5A992.cEU ECCN:NLRRoHS指令 準拠Y-ExRoHS
RoHS フタル酸エステル 準拠:はいRoHS
製品コンプライアンス証明書のダウンロード製品コンプライアンス証明書
重量 (kg):2.26