再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥133,461 (¥146,807.1) |
製品情報
製品概要
782692-01 is a myRIO‑1900 myRIO student embedded device. The myRIO‑1900 is a tool users can use to teach and implement multiple design concepts with one reconfigurable I/O (RIO) device. Featuring I/O on both sides of the device in the form of MXP and MSP connectors, it includes 10 analogue inputs, six analogue outputs, 40 digital I/O lines, Wi-Fi, LEDs, a push button, an onboard accelerometer, a Xilinx FPGA, and a dual‐core ARM Cortex‑A9 processor. Users can program the myRIO‑1900 with LabVIEW or C. This Wi-Fi-enabled version allows for fast and easy integration into remote embedded applications. With its onboard devices, seamless software experience, and library of courseware and tutorials, the myRIO‑1900 provides an affordable tool that helps students and educators complete real engineering projects in one semester.
- Power supply voltage range from 6 to 16VDC
- Maximum power consumption is 14W
- Typical idle power consumption is 2.6W
- Ambient temperature near device (IEC 60068-2-1, IEC 600682-2) range from 0 to 40°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
技術仕様
Xilinx
教育 / 趣味
Eval Board myRIO-1900, myRIO Expansion Port (MXP) Breakouts, Audio In/Out Cables
0
XC7Z010
設計制御, ロボティクス および メカトロニクス システム
myRIO-1900
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書