さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥109,617.43 (¥120,579.173) |
製品情報
製品概要
782607-01 is a USB‑6002 8 AI (16-bit, 50kS/s), 2 AO (5kS/s/ch), 13 DIO USB multifunction I/O device. The USB‑6002 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32‑bit counter. The USB‑6002 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB‑6002 with screw-terminal connectivity. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0°C to +45°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
注意
Board only (no enclosure).
技術仕様
多機能 I/O デバイス
16bit
2チャネル
-10V ~ 10V
NI DAQ Devices
0
50kSPS
8チャネル
13I/O
0°C ~ +45°C
USB-6002
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書