2 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥545,885.71 (¥600,474.281) |
製品情報
製品概要
782257-01 is a USB-6363 32AI, (16-bit, 2MS/s), 48 DIO USB multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6363 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Number of analogue output channels are 4
- Number of bidirectional digital channels are 48
- Number of counters/timers are 4
- Analog input absolute accuracy is 1660μV
- Analog input FIFO buffer size is 2047 samples
- Operating temperature range from 0°C to 45°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
注意
Board only.
技術仕様
多機能 I/O デバイス
16bit
4チャネル
± 100mV ~ ± 10V
NI DAQ Devices
0
2MSPS
32チャネル
48I/O
0°C ~ +45°C
USB-6363
782257-01 の代替製品
1 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書