さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,428,662.36 (¥2,671,528.596) |
製品情報
製品概要
781788-01 is a PCIe‑7852 Virtex-5 LX50 FPGA, 750kS/s multifunction reconfigurable I/O device. It features a user-programmable FPGA for high-performance onboard processing and direct control over I/O signals for complete flexibility of system timing and synchronization. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware‑in‑the‑loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe‑7852 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
- Power requirements is 136mA typical at +5VDC (±5%)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
- Dimension is 17cm by 11cm not including connectors
技術仕様
多機能 再構成可能 I/O デバイス
16bit
-
-10V ~ 10V
NI DAQ Devices
0
750kSPS
-
96I/O
-20°C ~ +70°C
PCIe-7852
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書