再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥220,895.82 (¥242,985.402) |
製品情報
製品概要
The NI-9881 is a high-speed CANopen interface for developing CANopen applications in LabVIEW software on CompactRIO hardware. CANopen is the application layer that sits on top of the CAN physical layer often used for industrial automation applications. It was designed for motion-oriented machine control networks, such as handling systems, but now it is used in a variety of applications, including medical equipment, off-road vehicles, maritime electronics, public transportation, and building automation. The NI-9881 can transmit/receive process data objects (PDOs) and service data objects (SDOs) according to CiA-DS 301. The NI-9881 is compatible with only CompactRIO systems.
技術仕様
C Series CANopen Interface Module
1Mbps
-
NI-9881
1 ポート
-
CompactRIO Systems
0
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書