再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥816,941.38 (¥898,635.518) |
製品情報
製品概要
The NI-5732 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples two channels at 80 MS/s. You can use the NI-5732 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5732 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
技術仕様
2 チャネル
80MSPS
Digitizer Adapter Module
0V ~ 2V
-
NI 5732 Digitizer Adapter Module
-
110MHz
14bit
FlexRIO Custom Instruments and Processing Products
NI-5732
-
3年
0
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書