さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥403,408.7 (¥443,749.57) |
製品情報
製品概要
781439-01 is a USB‑6343 32 AI (16bit, 500kS/s), 4 AO (900kS/s), 48 DIO USB multifunction I/O device. The USB‑6343 offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The USB‑6343 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 Hi-speed or full-speed USB bus interface
- Enclosure dimension (includes connectors) is 203.2mm × 185.42mm × 68.58mm (BNC)
- Operating temperature range from 0°C to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
技術仕様
多機能 I/O デバイス
16bit
4チャネル
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
0
500kSPS
32チャネル
48I/O
0°C ~ +45°C
USB-6343
781439-01 の代替製品
1 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書