2 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥661,156.43 (¥727,272.073) |
製品情報
製品概要
781056-01 is a PXIe-6363 multifunction I/O module. It offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The PXIe-6363 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 (16bit, 2Ms/s) single-ended analogue input channels
- 4 analogue output channels
- 48 bidirectional digital channels
- 1660μV analogue input absolute accuracy
- 4 counters/timers
技術仕様
多機能 I/O モジュール
16bit
4チャネル
± 100mV ~ ± 10V
NI PXI Controllers
0
2MSPS
32チャネル
48I/O
0°C ~ +55°C
PXIe-6363
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書