さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥285,306.23 (¥313,836.853) |
製品情報
製品概要
781048-01 is a PCIe‑6351 PCI express, 16 AI (16-Bit, 1.25MS/s), 2 AO (2.86MS/s), 24 DIO multifunction I/O device. It offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6351 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Printed circuit board dimension (PCIe) is 9.9 × 16.8cm (3.9 × 6.6in) (half-length)
- PCIe operating temperature range from 0 to 50°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Input high voltage (VIH) is 5.25V maximum
注意
NI USB-6351 devices must be powered with NI offered AC adapter or a National Electric Code Class 2 DC source that meets power requirements for device.
技術仕様
Multifunction I/O Device
16bit
2チャネル
± 100mV ~ ± 10V
NI DAQ Devices
0
1.25MSPS
16チャネル
24I/O
0°C ~ +50°C
PCIe-6351
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書