さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥214,122.21 (¥235,534.431) |
製品情報
製品概要
The PCIe-6341 offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe-6341 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
技術仕様
Multifunction I/O Device
16bit
2チャネル
± 200mV ~ ± 10V
NI DAQ Devices
0
500kSPS
16チャネル
24I/O
0°C ~ +50°C
PCIe-6341
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書