さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥237,353.65 (¥261,089.015) |
製品情報
製品概要
781045-01 is a PCIe‑6323 PCI Express, 32 AI (16-Bit, 250kS/s), 4 AO (900kS/s), 48 DIO multifunction I/O device. The PCIe‑6323 offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and re-triggerable measurement tasks. The PCIe‑6323 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Printed circuit board dimension is 3.9 × 6.6inch) (half-length)
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
注意
Exceeding the current limits may cause unpredictable behaviour by the device and/or PC.
技術仕様
多機能 I/O デバイス
16bit
4チャネル
± 200mV ~ ± 10V
NI DAQ Devices
0
250kSPS
32チャネル
48I/O
0°C ~ +50°C
PCIe-6323
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書