製品情報
781003-01 の代替製品
2 見つかった製品
製品概要
The USB-6212 is a multifunction DAQ device. It offers analogue input, digital input, digital output, and two 32-bit counters. The device provides an on-board amplifier designed for fast settling times at high scanning rates. It also features signal streaming technology that gives you DMA-like bidirectional high-speed streaming of data across USB. The device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The USB-6212 features a lightweight mechanical enclosure and is bus powered for easy portability. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
技術仕様
Multifunction I/O Device
16bit
2チャネル
± 200mV ~ ± 10V
NI DAQ Devices
0
400kSPS
16チャネル
32I/O
0°C ~ +45°C
USB-6212
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書