19 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥90,860.72 (¥99,946.792) |
製品情報
製品概要
779976-01 is a PCIe-6509 PCI Express, 96-channel, 5V, TTL/CMOS, 24mA digital I/O device. The PCIe-6509 can directly drive external digital devices such as solid-state relays (SSRs). You can configure each port for input or output, and no external power supply is required for outputs. Using programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators. If a computer or application fault occurs, the PCIe-6509 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
- Operating temperature range from 0°C to 55°C
技術仕様
USB デジタル I/O デバイス
-
96チャネル
0V ~ 5V
NI DAQ Devices
0
-
96チャネル
96I/O
0°C ~ +55°C
PCIe-6509
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書