製品情報
779678-01 の代替製品
2 見つかった製品
製品概要
779678-01 is a USB-6218 isolated 32 AI (16bit, 250kS/s), 2 AO (250kS/s), 8 DI, 8 DIO USB multifunction I/O device. The USB-6218 is an isolated, multifunction DAQ device. It offers analogue I/O, digital input, digital output, and two 32bit counters. For improved accuracy and safety, the USB-6218 provides 60 V, CAT I isolation. It also features signal streaming technology that gives you DMA-like bidirectional high-speed streaming of data across USB. The device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Dimension (includes connectors) is 234.95mm × 111.76mm × 63.5mm (BNC)
- Operating temperature range from 0°C to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
技術仕様
多機能 I/O デバイス
16bit
2チャネル
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
0
250kSPS
32チャネル
8I/O
0°C ~ +45°C
USB-6218
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書