製品情報
779676-01 の代替製品
2 見つかった製品
製品概要
779676-01 is a USB‑6211 16 AI (16-Bit, 250kS/s), 2 AO (250kS/s), 4 DI, 4 DO USB multifunction I/O device. The USB‑6211 is a multifunction DAQ device. It offers analogue I/O, digital input, digital output, and two 32‑bit counters. The device provides an onboard amplifier designed for fast settling times at high scanning rates. It also features signal streaming technology that gives users DMA-like bidirectional high-speed streaming of data across USB. The device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 Hi-speed or full-speed USB bus interface
- Input voltage on USB port is 4.5V to 5.25V in configured state
- Maximum inrush current is 500mA
- No load typical current is 320mA at 4.5V
- Dimension (includes connectors) is 168.91mm × 93.98mm × 30.48mm
- Operating temperature range from 0°C to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
注意
Do not use for measurements within Categories II, III, or IV.
技術仕様
Multifunction I/O Device
16bit
2チャネル
± 200mV ~ ± 10V
NI DAQ Devices
0
250kSPS
16チャネル
-
0°C ~ +45°C
USB-6211
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書