再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,563,591.38 (¥5,019,950.518) |
製品情報
製品概要
The PXIe-4147 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote four-wire sensing for accurate measurements. The sample rate of the PXIe-4147 can reduce measurement times, capture transient device characteristics, and help you perform current-voltage (I-V) characterization of devices-under-test (DUTs). With a high-speed sequencing engine, you can synchronize SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4147 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書