さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,630,830.36 (¥1,793,913.396) |
製品情報
製品概要
785808-01 is a PXIe-6349 multifunction I/O device. It offers analog I/O, digital I/O, and four 32bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe-6349 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 differential analog input channel (16bit analog resolution, 500kS/s/ch max sample rate)
- 2 analog output channel (900Ks/s maximum update rate), 24 digital input/output channel
- 4095 samples analog input FIFO buffer size
- 3225μV analog input absolute accuracy
- Simultaneous sampling
技術仕様
Multifunction I/O Module
16bit
2チャネル
± 1V ~ ± 10V
NI PXI Controllers
0
500kSPS
32チャネル
24I/O
0°C ~ +55°C
PXIe-6349
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書