4 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥974,146.08 (¥1,071,560.688) |
製品情報
製品概要
785623-01 is a cRIO-9045 1.30GHz dual-core CPU, 2GB DRAM, 4GB storage, -20°C to 55°C, Kintex-7 70T FPGA, 8-slot CompactRIO controller. The cRIO-9045 is a rugged, high-performance, customizable embedded controller that offers Intel Atom dual-core processing, NI-DAQmx support, and an SD card slot for data logging, embedded monitoring, and control. It includes a Kintex-7 70T FPGA with LabVIEW FPGA module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. Users can use the USB 3.1 ports to add a local human-machine interface and program, deploy, and debug software, which simplifies application development.
- Voltage input range (measured at the cRIO-9045 power connector) from 9V to 30V (V1 and V2)
- Maximum power consumption is 60W
- Recommended power supply is 100W, 24VDC
- Dimension (unloaded) is 328.8mm × 88.1mm × 121.2mm
- Operating temperature range from -20°C to 55°C
- IP20 ingress protection
技術仕様
Intel Atom E3930
2 コア
4GB
-20°C ~ +55°C
Ethernet, RS-232, RS-485, USB
NI CompactRIO Systems
0
1.3GHz
2GB
8
NI CompactRIO シャーシ
Linux
cRIO-9045
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書