再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,439,386.91 (¥2,683,325.601) |
製品情報
製品概要
784775-01 is a cRIO-9039 1.91GHz quad-core CPU, 2GB DRAM, 16GB storage, and Kintex-7 325T FPGA, 8-slot CompactRIO controller. The cRIO-9039 is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. You also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. Additionally, the cRIO-9039 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB host, one USB device, and two RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Dimensions (unloaded) is 328.676mm × 88.138mm × 121.158mm
- Operating temperature range from -20°C to +55°C
- IP20 ingress protection
注意
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
技術仕様
Intel Atom E3845
4 コア
16GB
-20°C ~ +55°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
0
1.91GHz
2GB
8
NI CompactRIO シャーシ
Linux
cRIO-9039
784775-01 の代替製品
1 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書