さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥87.98 (¥96.778) |
| 10+ | ¥76.99 (¥84.689) |
| 100+ | ¥63.79 (¥70.169) |
| 500+ | ¥61.33 (¥67.463) |
製品情報
製品概要
AH3231Q-W-7 is a high voltage, high sensitivity, two-wire hall effect unipolar/latch switch IC designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door/trunk closure, window lifters, etc. To support a wide range of demanding applications, the design is optimized to operate over a supply range of 2.7V to 27V. These features include a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated supply for internal circuits. For robustness and protection, the device has a built-in reverse blocking diode with a Zener clamp on the supply. The built-in thermal protection also shuts down the chip if the temperature rises to an abnormal value. This will automatically restart the chip once the junction temperature drops below the safe value.
- Minimal switch point drift, enhanced immunity to stress
- Battery polarity reverse connection protection
- Transient spike voltage protection
- Overtemperature shut down and auto-restart, UVLO protection
- High ESD rating: HBM = 8kV, CDM = 1kV
- AEC-Q100 qualified, PPAP capable
- 90gauss typ operating point BOP, 70gauss typ release point BRP at TA=25°C
- South active pole, inverted output polarity
- SC59 (type A1) package
- Operating ambient temperature range from -40 to 150°C
技術仕様
ユニポーラ
90G
-
27V
SC-59
-
-
150°C
AEC-Q100
0
ホール効果 ユニポーラ/ラッチ スイッチ IC
70G
2.7V
SC-59
3 ピン
-
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書