さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥505.56 (¥556.116) |
| 10+ | ¥378.52 (¥416.372) |
| 25+ | ¥346.89 (¥381.579) |
| 50+ | ¥329.48 (¥362.428) |
| 100+ | ¥312.07 (¥343.277) |
| 250+ | ¥295.48 (¥325.028) |
| 500+ | ¥285.46 (¥314.006) |
| 1000+ | ¥277.09 (¥304.799) |
製品情報
製品概要
TJA1145ATK/FD/0Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a MCU with) a CAN protocol controller. The TJA1145A features very low power consumption in Standby and Sleep modes and supports ISO 11898-2:2016 compliant CAN Partial Networking by means of a selective wake-up function. The TJA1145A implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5 Mbit/s. These features make the TJA1145A the ideal choice for high-speed CAN networks containing nodes that are always connected to the battery supply line but, in order to minimize current consumption, are only active when required by the application.
- ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
- Timing guaranteed for data rates up to 5 Mbit/s in the CAN FD fast phase
- Autonomous bus biasing
- Optimized for in-vehicle high-speed CAN communication
- No ‘false’ wake-ups due to CAN FD in TJA1145Ax/FD variants
- Hardware and software compatible with the TJA1145, with improved EMC performance
- Power management regulates supply throughout node & supports local and remote wake-up functionality
- Designed for automotive applications
- Available in a 14 pin HVSON package
- Temperature range from -40°C to +150°C
技術仕様
CAN FD トランシーバ, I2C, SPI
4.5V
HVSON
1チャネル
1レシーバー
150°C
AEC-Q100
0
5Mbps
5.5V
14ピン
1ドライバ
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書