さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,740.31 (¥1,914.341) |
| 10+ | ¥1,362.18 (¥1,498.398) |
| 25+ | ¥1,267.92 (¥1,394.712) |
| 100+ | ¥1,164.22 (¥1,280.642) |
| 250+ | ¥1,114.79 (¥1,226.269) |
| 500+ | ¥1,085 (¥1,193.5) |
| 2500+ | ¥1,060.49 (¥1,166.539) |
製品情報
製品概要
MAX31856MUD+T is a precision thermocouple to digital converter with linearization. It performs cold-junction compensation and digitizes the signal from any type of thermocouple. The output data is formatted in degrees Celsius. A lookup table (LUT) stores linearity correction data for several types of thermocouples (K, J, N, R, S, T, E, and B). Line frequency filtering of 50Hz and 60Hz is included, as is thermocouple fault detection. An SPI-compatible interface allows selection of thermocouple type and setup of the conversion and fault detection processes. Applications include temperature controllers, industrial ovens, furnaces, and environmental chambers, industrial equipment.
- Provides high-accuracy thermocouple temperature readings
- Includes automatic linearization correction for 8 thermocouple types
- 19-bit, 0.0078125°C thermocouple temperature resolution
- Typical supply current is 5.25µA (standby), 1.2mA (active conversion) at 3.0V ≤ VDD ≤ 3.6V
- Thermocouple input bias current is 10nA max at TA=+25°C, 3.0V ≤ VDD ≤ 3.6V
- Input-Referred Noise is 1.3µVRMS typ at AV=8, 3.0V ≤ VDD ≤ 3.6V, TA=-55°C to +125°C
- Power-supply rejection is 0.15°C/V typ at 3.0V ≤ VDD ≤ 3.6V, TA=-55°C to +125°C
- Common-mode rejection is 70dB typ at 0.5V ≤ VCM ≤ 1.4V, 3.0V ≤ VDD ≤ 3.6V, TA=-55°C to +125°C
- 14 TSSOP package
- Temperature rating range from -55°C to +125°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
デジタル
± 2°C
-55°C
125°C
TSSOP
14ピン
3.6V
19 bit
-55°C
-
0
デジタル
± 0.7°C
-210°C
1800°C
TSSOP
3V
1チャネル
SPI
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書