33 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥527.73 (¥580.503) |
| 10+ | ¥396.5 (¥436.15) |
| 25+ | ¥363.65 (¥400.015) |
| 100+ | ¥327.56 (¥360.316) |
| 250+ | ¥310.35 (¥341.385) |
| 500+ | ¥299.98 (¥329.978) |
| 2500+ | ¥291.44 (¥320.584) |
製品情報
製品概要
MAX17260SETD+T is a 5.1μA 1-cell fuel gauge with ModelGauge m5 EZ and optional high-side current sensing. It is an ultra-low power fuel gauge IC that implements the ModelGauge™ m5 algorithm. The IC monitors a single-cell battery pack and supports both high-side and low-side current sensing. The ModelGauge m5 EZ algorithm makes fuel gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The IC provides precision measurements of current, voltage, and temperature. The temperature of the battery pack is measured using an internal temperature sensor or external thermistor. Typical applications are wearables, smartwatches, tablets, 2-in-1 laptops, Bluetooth headsets, health and fitness monitors, digital still, video, and action cameras, medical devices, handheld computers and terminals, wireless speakers, home and building automation, sensors, portable game players, toys.
- No characterization required for EZ performance, robust against battery variation
- Eliminates error near empty voltage, compensates for age, current, and temperature
- Eliminates coulomb-counter drift, does not require empty, full, or idle states
- Low 5.1μA operating current, accurate current sensing, no calibration required
- Trace sensing with temperature compensation, supports Li+ and variants including LiFePO4
- Thermistor or ±1°C internal temperature, dynamic power estimates power capability during discharge
- Time-to-empty and time-to-full estimation, predicts remaining capacity under theoretical load
- Alert indicator for voltage, SOC, temperature, current, and 1% SOC change
- Single cell, external Hi/Lo-side sensing
- 14-TDFN-EP package, -40°C to +85°C temperature range
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
燃料計
2.3V
TDFN-EP
I2C
85°C
-
0
LiFePO4(コバルト酸リチウム), Li-Ion (リチウムイオン)
4.9V
14ピン
-40°C
表面実装
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書