さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥619.54 (¥681.494) |
| 10+ | ¥530.14 (¥583.154) |
| 25+ | ¥501.16 (¥551.276) |
| 100+ | ¥463.34 (¥509.674) |
| 250+ | ¥445.12 (¥489.632) |
| 500+ | ¥426.9 (¥469.59) |
製品情報
製品概要
MAX31725MTA+T is a temperature sensor that accurately measures temperature and provides an overtemperature alarm/interrupt/shutdown output. This device converts the temperature measurements to digital form using a high-resolution, sigma-delta, analogue-to-digital converter (ADC). The I²C serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behaviour of the open-drain over temperature shutdown output. It features three address select lines with a total of 32 available addresses. This sensor has a 2.5V to 3.7V supply voltage range, low 600µA supply current, and a lockup-protected I²C-compatible interface that make them ideal for a wide range of applications, including PCs, electronic test equipment, and office electronics.
- One-shot and shutdown modes help reduce power usage
- Digital functions make integration easier into any system
- Accuracy is ±0.1°C typical at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C)
- Conversion time is 44ms typical at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C)
- Quiescent supply current is 800µA typical at (I²C inactive, TA = +150°C)
- Input capacitance is 5pF typical at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C)
- Serial clock frequency is 400KHz maximum at (VDD = 2.5V to 3.7V, TA = -55°C to +150°C
- Output low voltage IS 0.4V typical at (OL = 3mA (SDA), VDD = 2.5V to 3.7V)
- Data setup time is 100ns minimum at (10% of SDA to 10% of SCL, TA = +25°C)
- Operating temperature range from -55°C to +150°C, 8-lead TDFN-EP package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.7°C
-55°C
150°C
TDFN-EP
8ピン
3.7V
16ビット
-55°C
-
0
デジタル
± 0.5°C
-55°C
150°C
TDFN
2.5V
1チャネル
I2C
150°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書