さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,869.87 (¥2,056.857) |
| 25+ | ¥1,727.29 (¥1,900.019) |
製品情報
製品概要
The AT27C040-90PU is a 4194304-bit low-power high-performance one-time programmable Read-Only Memory (OTP EPROM) organized as 512k by 8-bit. The AT27C040 requires only one 5V power supply in normal Read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10μA in standby mode. The AT27C040 is available in a choice of industry standard, JEDEC-approved. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. The AT27C040 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100μs/byte.
- 70ns fast read access time
- Low-power CMOS operation - 100μA max standby
- 5V ±10% Supply
- High-reliability CMOS technology - 2000V ESD protection
- Rapid programming algorithm - 100μs/byte (typical)
- CMOS and TTL-compatible inputs and outputs
- Integrated product identification code
- Industrial and automotive temperature ranges
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
4Mbit
32ピン
4.5V
スルーホール
85°C
0
512K x 8ビット
DIP
5.5V
-40°C
-
AT27C040-90PU の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書