さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥289.48 (¥318.428) |
| 10+ | ¥253.29 (¥278.619) |
| 50+ | ¥209.87 (¥230.857) |
| 100+ | ¥188.16 (¥206.976) |
| 250+ | ¥173.93 (¥191.323) |
製品情報
製品概要
AS2333M8-13 is a dual CMOS operational amplifier designed with chopping stabilization technique. This product can provide ultra-low input offset voltage (8μV typical) and near zero-drift over time and temperature. This technique also eliminates 1/f noise and the crossover distortion present in most rail-to-rail input operational amplifiers. The high-precision, low quiescent current amplifier offers high impedance inputs that have a common-mode range 100mV beyond the rails, and a rail-to-rail output that swings within 50mV of the rails. The device is optimized for low voltage single supply application, especially for low-power high-precision applications. Typical applications include battery-powered instruments, handheld test equipment, medical instrumentation, sensor signal conditioning, low-voltage current sensing.
- Rail-to-rail input and output
- Supply voltage range from 1.8 to 5.5V
- Input offset voltage is 8μV typ at VS=5V, TA=+25°C, VS=5.0V, RL=10kohm
- Input offset voltage drift is 0.02μV/°C typ at TA=-40°C to +85°C
- Power-supply rejection ratio is 1μV/V typ at VS=1.8V to 5.5V, TA=-40°C to +125°C
- Input bias current is ±70pA typ at TA=+25°C, VS=5.0V, RL=10kohm
- Gain-bandwidth product is 350kHz typ at CL=100p, TA=+25°C, VS=5.0V, RL=10kohm
- Slew rate is 0.12V/μs typ at G=+1, TA=+25°C, VS=5.0V, RL=10kohm
- MSOP-8 package
- Operating ambient temperature range from -40 to +125°C
技術仕様
2チャネル
0.12V/µs
MSOP
CMOS
8µV
表面実装
125°C
-
0
-
1 アンプ
350kHz
1.8V ~ 5.5V
8ピン
レール - レール 入力 / 出力 (RRIO)
70pA
-40°C
-
0
MSOP
350kHz
0.12V/µs
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書