さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥54.54 (¥59.994) |
| 10+ | ¥33.19 (¥36.509) |
| 100+ | ¥26.74 (¥29.414) |
製品概要
AP22653AW6-7 is a single-channel, precision-adjustable, current-limited switch optimized for applications that require precision current limiting, or to provide up to 2.1A of continuous load current during heavy loads/short circuits. Current-limit accuracy ±10% can be achieved at high current-limit settings. The rise and fall times are controlled to minimize current surges during turn on/off. The device has fast short-circuit response time for improved overall system robustness. This provides a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, offering reverse-current blocking and limiting, overcurrent, overtemperature, and short-circuit protection, as well as controlled rise time and undervoltage lockout functionality. Applications include set-top boxes, LCD TVs and monitors, residential gateways, laptops, desktops, servers, e-readers, printers, docking stations, HUBs.
- Output latch-off at overcurrent
- Reverse current blocking during shutdown and reverse current limiting during enable
- Operating range: 3.0V to 5.5V
- Overcurrent, and thermal protection, fault report (FAULT) with blanking time
- ESD protection: 2kV HBM, 500V CDM
- 15kV ESD protection per IEC61000-4-2 (with external capacitance)
- UL recognized, file number E322375, vol. 1, IEC60950-1 CB scheme certified
- Ambient temperature range from -40ºC to +85°C
- SOT26 (type A1) package
- Reverse current limit is 0.32A typ at VOUT - VIN=150mV, TA=+25°C
技術仕様
ハイサイド
5.5V
0.065ohm
6ピン
アクティブ ハイ
-40°C
-
0
-
1チャネル
2.665A
SOT-26
有
1出力
85°C
-
0
SOT-26
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書