さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,738.47 (¥5,212.317) |
| 5+ | ¥4,146.16 (¥4,560.776) |
| 10+ | ¥3,435.39 (¥3,778.929) |
| 50+ | ¥3,080.01 (¥3,388.011) |
| 100+ | ¥2,843.08 (¥3,127.388) |
| 250+ | ¥2,678.19 (¥2,946.009) |
製品情報
製品概要
MCU-Link is a powerful and cost effective debug probe that can be used seamlessly with MCUXpresso IDE, and is also compatible with 3rd party IDEs that support CMSIS-DAP protocol. MCU-Link also includes a USB to UART bridge feature (VCOM) that can be used to provide a serial connection between the target MCU and a host computer. MCU-Link is based on the LPC55S69 microcontroller, and features a high-speed USB interface for high performance debug. MCU-Link is compatible with Windows 10, MacOS and Linux. A free utility from NXP provides an easy way to install firmware updates.
- LPC55S69 dual Arm Cortex-M33 microcontroller running at up to 150MHz
- High speed USB interface, CMSIS-DAP firmware, SWD target debug
- SWO trace/profiling I/O support
- Supports target debug for systems running from 1.2V to 5V
- Status LED for ease of use, USB to serial COM port (VCOM)
- Compatible with MCUXpresso IDE
- Compatible with tools/IDEs that support CMSIS-DAP protocol
- Compatible with MCUXpresso for VS Code
内容
MCU-Link debug probe, Target debug connector, VCOM connector cable, Spare jumpers.
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
デバッガ プローブ
ARM
MCU-Link デバッグ プローブ, ターゲット デバッグ コネクタ, VCOM コネクタ ケーブル, スペア ジャンパー
-
LPCXpresso
Cortex-M33, Cortex-4, Cortex-M7
高性能, 低コスト
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書