15,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥166.71 (¥183.381) |
| 10+ | ¥119.04 (¥130.944) |
| 100+ | ¥94.11 (¥103.521) |
| 500+ | ¥89.44 (¥98.384) |
| 1000+ | ¥84.76 (¥93.236) |
| 2500+ | ¥77.91 (¥85.701) |
| 5000+ | ¥76.36 (¥83.996) |
製品概要
NXB0108PWJ is an 8bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 8bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2V and 3.6V and VCC(B) can be supplied at any voltage between 1.65V and 5.5V, making the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Input leakage current is ±1μA max at (OE input;VI= 0V to 3.6V;VCC(A) = 1.2V to 3.6V)
- Input capacitance is 5pF typical at (OE input;VCC(A) = 1.2V to 3.6V;VCC(B) = 1.65V to 5.5V)
- Supply current is 5μA max at (OE = LOW,VCC(A) = 1.4V to 3.6V;VCC(B) = 1.65 V to 5.5V)
- Propagation delay is 6.9ns at (A to B, 1.8V, VCC(A) = 1.2V; Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP20 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
8入力
7.1ns
TSSOP
1.65V
-40°C
トランシーバ, 変換
-
0
50mA
20ピン
TSSOP
5.5V
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書