さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,583,219.53 (¥3,941,541.483) |
製品情報
製品概要
B2962B is a 6.5 digit low noise power source. Its unique features include bipolar current sourcing and sinking, a programmable output resistance feature, and a time domain waveform viewer supported in the graphical user interface (GUI). B2962B can be controlled remotely using Keysight PC-based Pathwave BenchVue, PW9251A PathWave IV curve software or through any LXI compliant web browser. These capabilities simplify the task of incorporating measurement data and graphs into reports and presentations. Typical applications include A/D and D/A converters, high precision analogue IC and circuitry, RFICs and circuitry, medical applications, cable/wire harnesses evaluation, voltage controlled oscillators (VCOs), sensor devices and transducers, solar cells and the interface circuitry, electrochemical applications, research and education, crystal oscillators, current source for small voltage measurement, battery management and advanced materials evaluation.
- 32W, 210V, 3A, 2 channel low noise power source
- Best-in-class 6.5 digit resolution (100nV/10fA minimum resolutions)
- Wide bipolar (4-quadrant) voltage/current ranges (210V/3A DC, 10.5A pulse)
- Ultra low noise filter (10μVrms, 1nV/√ Hz at 10KHz)
- Intuitive graphical user interface with wide 4.3” colour LCD
- Convenient 4.5 digit voltage/current monitor
- Time domain waveform viewer for quick check and debug
- Precision 1mHz –10KHz arbitrary waveform generation capability
- Flexible programmable output resistance function
- Operating temperature range from 0°C to +55°C, dimension is 41.5mm H x 58.2mm W x 127.5mm D
内容
Low noise power source, Power cable, USB cable, Quick reference (English).
注意
The B2962B model will be discontinued effectively from 31st May 2026. For all new designs, it is recommended to use the B2962C model as the replacement.
技術仕様
2チャネル
電流 / 抵抗 / 電圧測定, 電流 / 電圧源
± 200mV ~ ± 210V
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
0
B2900B Series
31.8W
± 10nA ~ ± 10.5A
3年
技術文書 (1)
B2962B の代替製品
1 見つかった製品
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書