2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥244.61 (¥269.071) |
| 10+ | ¥228.41 (¥251.251) |
| 25+ | ¥221.99 (¥244.189) |
| 100+ | ¥212.08 (¥233.288) |
| 250+ | ¥205.52 (¥226.072) |
| 500+ | ¥200.57 (¥220.627) |
| 2500+ | ¥195.66 (¥215.226) |
製品情報
製品概要
DS28E18Q+T is a 1-Wire® to I²C/SPI bridge with a command sequencer. This simple communications bridge that resides at a remote SPI or I²C sensor and allows the sensor to be controlled by just two wires coming from the host system. It reduces the wire count from six (for SPI) or four (for I²C). These two wires use Analog Device's 1-wire protocol that combines power and signal on a single wire, and which is driven by the programmable I/O pins on the host’s microcontroller. The 1-Wire network supports connection lengths up to 100m and 10 sensor nodes or more. The IC provides a 512-byte command sequencer in SRAM that can be loaded with multiple I²C or SPI commands. Once loaded, the host controller sends a command to execute the sequence, power, and collect data from attached I²C or SPI peripherals. It is used in applications such as examining environmental conditions, accessory identification and control, equipment configuration and monitoring, and grain elevator monitoring.
- Operate remote I²C or SPI devices using single contact 1-wire interface
- 512-byte sequencer for autonomous operation of attached devices
- Two configurable GPIO pins for additional peripheral control
- Flexible 1-wire and I²C/SPI host operational modes
- Operating voltage range from 2.97V to 3.63V
- 1-wire pullup resistance is 1000 ohm maximum at (TA = +25°C)
- Input load current is 8.5µA typical at (TA = +25°C)
- SCL clock frequency is 100KHz maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 8-pin TDFN-EP package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
単線 to I2C/SPI
3.63V
8ピン
85°C
-
0
2.97V
TDFN
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書