製品情報
製品概要
The Multicomp Pro MP780619 is a USB temperature and humidity data logger with external probe. The device has a measurement range of -40°C to 125°C and 0%RH to 100%RH, LCD display and an IP54 protection class. The device can be used with Windows XP, Vista, 7, 8 and 10 (32bit and 64bit), and the software can be used to set up sample rates, high/low alarm limits, start/stop methods and the data can be downloaded to a PC. The data can be viewed, analysed and printed, or exported to other file formats including .txt, .xls, .csv, .bmp and .jpg. Users can also set access passwords, channel names, enable/disable specific channels, input calibration data for each channel, disable the LED for power saving, and select sample modes such as instant, average, maximum and minimum. Typical applications include monitoring and verifying temperature and humidity of sensitive goods, equipment or areas, for example cold chain, refrigeration, transportations, warehouses, HVAC, food and pharmaceutical.
- USB interface directly with a PC
- Free software to set up, download and analyse data
- LCD indicates readings, status and alarm
- Supports FIFO cycle recording mode
- Two points calibration with each channel
- User configurable graph settings
- ±0.3°C accuracy and 0.1°C resolution for temperature measurements
- ±3%RH accuracy and ±0.1%RH resolution for humidity measurements (Typ.)
- Total 32,000 readings for each channel (64kb)
- User selectable sample rate from 2 seconds to once every 12 hours
- DGraph software and USB driver required (included)
- Powered by a user replaceable 1/2AA 3.6V lithium battery, 1200mAh
- Approx 2 years battery life @ 1 minute sample rate
- Device dimension is 120mm x 37mm x 23mm
- Device weight is 67g
注意
Standard certified calibration service available for this product. Visit our calibration page for more details.
技術仕様
USB 温度 および 湿度
温度
USB
Multicomp Pro データロガー
1 チャネル
-
LCD
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書