さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,958.91 (¥3,254.801) |
製品概要
COM3100 is a obsidian black colour sleek anodised aluminium heat sink case for Raspberry Pi 4. This anodised aluminium heatsink case will protect your Raspberry Pi 4 and give you the best passive cooling we've seen in our extensive testing. It's great for situations where you want completely silent cooling, like home media centres. It comes with thermal pads to provide thermal contact between the Pi and case, and a handy allen key and set of hex bolts to attach the case together.
- Provides 10-15°C passive cooling under full CPU load
- Heatsink fins and thermal pad
- Leaves all ports & connectors accessible
- Hex bolts and allen key included
内容
Heat sink case, Hex bolts, allen key.
注意事項
Note: The case is metal and conductive, take care not to short components on it. Ensure your Raspberry Pi is powered off and unplugged when fitting the case.
注意
Note: Raspberry Pi shown for illustration purposes only, not included. Case will get hot during use.
技術仕様
Raspberry Pi 4 Model B Boards
87mm
0
0
25.5mm
56mm
アルミニウム
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書