さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,671.97 (¥2,939.167) |
| 10+ | ¥2,161.27 (¥2,377.397) |
| 25+ | ¥2,159.14 (¥2,375.054) |
| 100+ | ¥2,158.08 (¥2,373.888) |
| 348+ | ¥2,157.02 (¥2,372.722) |
| 696+ | ¥2,155.96 (¥2,371.556) |
製品情報
製品概要
The MAX78000EXG+ is a new breed of AI microcontroller built to enable neural networks to execute at ultra-low power and live at the edge of the IoT. As applications demand more intelligence at the edge, this product combines the most energy-efficient AI processing with Analog Device's proven ultra-low power microcontrollers. Our hardware-based convolutional neural network (CNN) accelerator enables battery-powered applications to execute AI inferences while spending only microjoules of energy. Artificial intelligence (AI) requires extreme computational horsepower, which comes at a cost in terms of power consumption and heat. Suitable for audio processing (multi-keyword recognition, sound classification, noise cancellation), facial recognition, object detection and classification, time-series data processing (heart rate/health signal analysis, multi-sensor analysis, predictive maintenance) applications.
- Dual-core ultra-low power microcontroller
- Arm cortex-M4 processor with FPU up to 100MHz o 512KB flash and 128KB SRAM
- Neural network accelerator
- Highly optimized for deep convolutional neural networks
- 442K 8-bit weight capacity with 1,2,4,8-bit weights
- Power management maximizes operating time for battery applications
- Integrated single-inductor multiple-output (SIMO) switch-mode power supply (SMPS)
- Security and integrity
- Available secure boot
- AES 128/192/256 hardware acceleration engine
- True random number generator (TRNG) seed generator
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
MAX78000 Series Microcontrollers
32ビット
512KB
CTBGA
I2C, I2S, SPI, UART
8チャネル
900mV
-40°C
表面実装
MAX78000
0
ARM Cortex-M4F
100MHz
81ピン
52I/O
128KB
10ビット
1.21V
105°C
-
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書