再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,243.3 (¥1,367.63) |
| 10+ | ¥963.17 (¥1,059.487) |
| 25+ | ¥893 (¥982.3) |
| 160+ | ¥868.92 (¥955.812) |
| 320+ | ¥856.88 (¥942.568) |
| 640+ | ¥844.84 (¥929.324) |
| 1120+ | ¥832.8 (¥916.08) |
製品情報
製品概要
TMC2660C-PA is a CoolStep™ driver with internal MOSFETs. It is a universal, cost-effective stepper driver for two-phase stepper motors that offers an industry-leading feature set, including high-resolution micro-stepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI™ and STEP/DIR interfaces simplify communication. Integrated protection and diagnostic features support robust and reliable operation. High integration, high energy efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions. Applications include textile, sewing machines, factory automation, lab automation, liquid handling, medical, office automation, printer and scanner, CCTV, security, ATM, cash recycler, POS, pumps and valves, heliostat controllers, and CNC machines.
- Drive capability up to 4A motor current, EMI-optimized programmable slope
- Low power dissipation very low RDSON and sync. rectification
- StallGuard2™ high precision sensorless motor load detection
- CoolStep™ load dependent current control saves up to 75%
- MicroPlyer™ 256 microstep smoothness with 1/16 step input
- SpreadCycle™ high-precision chopper for best current sine wave form and zero crossing
- Improved silent motor operation
- Voltage up to 30VDC
- PQFP44 package
- Temperature range from -40° to +125°C
技術仕様
マイクロステッピング モーター ドライバ
1出力
-
44ピン
29V
125°C
-
0
LQFP
二相 ステッパー
-
QFP
5V
-40°C
-
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書