さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥509.48 (¥560.428) |
| 10+ | ¥486.11 (¥534.721) |
| 25+ | ¥459.62 (¥505.582) |
| 50+ | ¥442.48 (¥486.728) |
| 100+ | ¥442.4 (¥486.64) |
| 250+ | ¥442.32 (¥486.552) |
| 500+ | ¥442.24 (¥486.464) |
| 1000+ | ¥442.16 (¥486.376) |
製品情報
製品概要
LSM6DSO32TR is an iNEMO inertial module. It is a system-in-package featuring a 3D digital accelerometer and 3D digital gyroscope boosting power performance to 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual, and batch sensors with 9Kbytes for dynamic data batching. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. It is used in applications such as wearables, smartwatches, and sports equipment, motion tracking, and gesture detection, hard fall detection, sensor hub, navigation, IoT and connected devices, and smart power saving for handheld devices.
- Independent IO supply voltage is 1.62V, turn-on time is 35ms typical
- SPI / I²C & MIPI I3C℠ serial interface with main processor data synchronization
- Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
- Programmable finite state machine: accelerometer, gyroscope and external sensors
- Embedded temperature sensor, supply voltage is 1.8V typical
- Temperature refresh rate is 52Hz typical at (Vdd = 1.8V, T = 25°C)
- SPI clock frequency is 10MHz maximum, SPI clock cycle is 100ns minimum
- Angular rate sensitivity tolerance is ±0.5% typical at (Vdd = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, 14-lead LGA package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
3軸 ジャイロスコープ, 3軸 加速度センサ
X, Y, Z
LGA
LGA
± 4g, ± 8 g, ± 16 g, ± 32 g
-
-40°C
-
0
加速度センサ, ジャイロスコープ
1.71V
3.6V
14ピン
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, I3C, SPI
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書