200 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,735.56 (¥12,909.116) |
| 3+ | ¥10,156.52 (¥11,172.172) |
製品情報
製品概要
The MP760608 is a portable true RMS AC/DC clamp meter with automatic range, designed according to EN61010-1 CAT II 600V / CAT III 300V safety standards, and comes with full-function protection which ensures users a safe and reliable measurement experience. Aside from basic measurement functions, it also has high precision current scale and high voltage frequency measurement extension.
- True RMS measurement
- Audio visual NCV detection
- High voltage frequency range: 10Hz - 60KHz; low voltage frequency range: 60Hz - 10MHz
- 6000 display count
- Auto range
- 28mm jaw opening
- Continuity test
- MAX/MIN modes
- Relative mode
- Zero mode
- Data hold
- Low battery indication
- Auto power off
- 1.5V battery (AAA x2)
- Device weight is 248g
- Dimension is 215mm x 63mm x 36mm
注意
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
技術仕様
AC/DC 電流, AC/DC 電圧, 静電容量, 導通, ダイオード, 周波数, 抵抗, 温度
600V
60Mohm
自動, マニュアル
28mm
0
600A
600V
True-RMS (真の実効値)
3.75
Multicomp Pro Clamp Meters
MP760608 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書