さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥50.24 (¥55.264) |
| 10+ | ¥41.98 (¥46.178) |
| 100+ | ¥39.87 (¥43.857) |
| 500+ | ¥35.66 (¥39.226) |
| 1000+ | ¥32.79 (¥36.069) |
製品情報
製品概要
AH1911-W-7 is an ultra-low-power digital omnipolar hall effect switch IC. The wider range of supply voltage (1.6V to 5.5V) extends battery operating time and supports low-voltage system microcontrollers, which provides great flexibility for system design. The advanced chopper stabilized design provides superior stability on the switch operating point over temperature and supply voltage. When the magnetic flux density (B) perpendicular to the package is larger than operate point (BOP), the output will be turned on (pulled low) and held until B is lower than the release point (BRP). Applications include smart cover or dock detect for cellular phones and tablet PCs, gas or water consumption measurement in remote, battery-operated utility meters, medical devices, IoT systems, level, proximity and position switches, E-locks, smoke detectors, and appliances.
- Omnipolar operation (north or south pole)
- Micropower operation
- Chopper stabilized design provides: superior temperature stability
- Minimal switch point drift, enhanced immunity to physical stress
- Push-pull output
- High ESD capability of 6kV (human body model)
- Supply current is 1mA typ at TA = +25°C, VDD = 3V
- Average supply current is 1.6µA typ at TA = +25°C, VDD = 3V
- SC59 package
- Operating temperature range from -40 to +85°C
注意事項
市場における当製品に対する需要により、リードタイムが延長されました。納期は変動する場合がございます。割引対象外商品です。
技術仕様
オムニポーラ
60G
-
5.5V
SC-59
プッシュ-プル
-
85°C
0
オムニポーラ ホール効果 スイッチ IC
45G
1.6V
SC-59
3 ピン
1出力
-40°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書