さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,034.64 (¥4,438.104) |
製品概要
Bluno Nano is an Arduino Nano with Bluetooth 4.0. DFRobot's Bluno family is first of its kind in integrating BT 4.0(BLE) module into Arduino Uno, making it an ideal prototyping platform for developers to go wireless. User will be able to develop their own smart bracelet, smart pedometer and more. Through the low power Bluetooth 4.0 technology, real time low energy communication can be made really easy. It also integrates a TI CC2540 BT 4.0 chip with the Arduino UNO development board. It allows wireless programming via BLE, supports Bluetooth HID, supports AT command to configure the BLE and you can upgrade BLE firmware easily. Bluno is also compatible with all Arduino Uno pins which means any project made with Uno can directly go wireless.
- Wireless programming Via BLE
- Transparent communication through serial
- Upgrade BLE firmware easily
- USB powered or external 7V to 12V DC supply
- Atmega328 microcontroller, Arduino Uno bootloader
- Compatible with the Arduino Uno pin mapping
- Size is 53mm x 19mm x 12mm (2.09 x 0.75 x 0.47"), weight is 20g
技術仕様
Microchip
ATmega
megaAVR
0
0
AVR
ATmega328, CC2540
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書