さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,766.17 (¥1,942.787) |
Gravity: UART OBLOQ IoT module (Microsoft Azure) is a Wi-Fi to serial device. It faces to non professional developers, supports standard MQTT protocol IoT service such as Microsoft Azure IoT. By OBLOQ module, users can quickly build the IoT applications without having a complex background knowledge of IoT. In this way, makers can really focus on the purpose of creating interesting things on the IoT. OBLOQ is designed based on ESP8266 Wi-Fi chip, it has compact size, low price, simple interface, plug and play feature and it works stably under the 3.3V to 5V control system.
- Built-in low power 32bit CPU, can be used as an application processor
- TCP / IP stack built-in protocol
- WPA WPA2 / WPA2-PSK encryption type
- Supports connections to standard MQTT protocols and TTL serial ports to wireless applications
- 3.3 to 5V operating voltage, 3.3 to 5.5V supply voltage
- 9600bps baud rate, 2.4GHz wireless frequency
- Gravity UART 4PIN interface type, IEEE802.11b / g / n wireless mode
- 160KB SRAM, 4MB external flash
- Supports low power consumption of less than 240mA
- Dimension is 35mm x 32mm / 1.38inch x 1.26inch, weight is 16g
内容
Gravity: UART Obloq – IoT Module (Microsoft Azure), Gravity 4 Pin I2C/UART Sensor Cable.
- シリコン 製造メーカー
DFRobot
コア サブ構造-
シリコン 種類名-
キット内容Gravity UART OBLOQ – IoT Module (Microsoft Azure), Gravity 4Pin I2C/UART Sensor Cable
0
コア 構造-
シリコン コアナンバーESP8266
用途Arduino Development Boards
製品 範囲0
- 生産国:
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国関税番号:85049090US ECCN:5A992.cEU ECCN:NLRRoHS指令 準拠はいRoHS
RoHS フタル酸エステル 準拠:はいRoHS
SVHC:0製品コンプライアンス証明書のダウンロード製品コンプライアンス証明書
重量 (kg):.016