40 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,187 (¥3,505.7) |
製品概要
SEN0211 is a gravity analogue AC current sensor. when you want to measure the AC current, are you still having trouble cutting the wires, wiring, or soldering. Gravity analogue AC current sensor comes to the rescue, eliminating the need to cut wires or reconnect circuits. Simply clamp the AC transformer probe on the AC line, and then plug the 3.5mm headphone jack into the signal conversion module to read the current AC current value. The analogue output is designed to be compatible with a 3V3/5V microcontroller. It can be conveniently used for AC current measurement to monitor AC motors, lighting equipment, air compressors, etc. Applications include AC motor automatic monitoring, lighting and electrical equipment measurement.
- Non-contact measurement, high safety
- Multiple ranges for various measurement scenarios
- Compatible with 3V3/5V micro-controller
- Input voltage (VCC) from 3.3V to 5.5V for AC current signal conversion module
- Interface: gravity analogue (PH2.0-3P, analogue voltage O/P 0.2-2.8VDC) (signal conversion module)
- AC voltage input range from 0 to 1V (AC RMS) ( AC current signal conversion module)
- Relative error is ±4%, dimension is 32×27mm ( AC current signal conversion module)
- AC current range: 0-20A (Open Type AC transformer probe)
- Frequency range from 50Hz to 1kHz(Open Type AC transformer probe)
- Accuracy: ±1% and non-linearity: ≤±0.2% (Open Type AC transformer probe)
内容
AC current signal conversion module x1, Open Type AC transformer probe (20A) x1, Gravity-3P analogue sensor cable x1.
技術仕様
0
-
-
AC Current Signal Conversion Module, Open Type AC Transformer Probe, Gravity-3P Analog Sensor Cable
0
-
-
-
DFRduino UNO R3 Boards
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書