再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,104 (¥1,214.4) |
製品情報
製品概要
DFR0198 is a waterproof DS18B20 digital temperature sensor for Arduino (IP68, -10°C to +85°C). This product is the waterproof version of the DS18B20 temperature sensor, specifically designed for temperature measurements in distant or humid environments. This temperature & humidity sensor has a wide temperature range of -55°C to 125°C, but we recommend keeping the included PVC jacketed cable below 100°C to ensure optimal performance and durability. The DS18B20 waterproof temperature sensor is a digital sensor that maintains signal integrity even over long distances. It utilizes a 1-Wire interface, connecting to a central microprocessor through a single wire (along with a ground wire). This design simplifies installation and connection, making it particularly suitable for systems operating within the 3V TO 5.5V range.
- Usable with 3.0V to 5.5V power/data
- ±0.5°C accuracy from -10°C to +85°C
- Usable temperature range from -55 to 125°C (-67°F to +257°F)
- 9 to 12 bit selectable resolution
- Unique 64bit ID burned into chip
- Multiple sensors can share one pin, temperature-limit alarm system
- Query time is less than 750ms
- 3 wires interface
- Stainless steel tube 6mm diameter by 35mm long
- Cable diameter is 4mm (0.16), length is 95cm (37.4")
技術仕様
Waterproof DS18B20 Digital Temperature Sensor
-
Arduino Development Boards
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書